AC2258 | IFM electronic

Input/output module for AS-Interface, Inputs: 4, Outputs: 4, (W x H x D) 50 x 93 x 108 mm, AC2258

Order No.: 82P1124
EAN: 4021179003469
MPN:
AC2258
AC2258 IFM electronic Digital modules
Image may differ
Unit Price (€ / pc.)
264.6560 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
264.66 € *
Price list
Quantity
Price per unit*
1 pcs.
264.6560 €
3 pcs.
257.7302 €
*incl. VAT plus shipping costs
**Subject to prior sale

AS-i input/output module, AC2258, IFM electronic

Features

  • For use in control cabinets
  • Simple and fast wiring by means of cage clamps
  • Particularly space-saving design
  • Double terminals for looping through the voltage supply
  • Clearly visible powerful LEDs for displaying operation, switching status and function
Technical specifications
Number of digital outputs 4
Number of digital inputs 4
Version Ein-/Ausgangsmodul
Width 50 mm
Suitable for AS-Interface
Height 93 mm
Assembly DIN-Schiene
Depth 108 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes