AC2619 | IFM electronic
Output module for AS-Interface, Outputs: 2, (W x H x D) 71 x 102 x 91 mm, AC2619
Order No.: 82P1180
EAN: 4021179004596
MPN:
AC2619
Unit Price (€ / pc.)
516.8289 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-i output module, AC2619, IFM electronic
Features
- Easy to mount and wire
- For the connection of sensors and actuators with cable entry
- Device connection with cage clamps
- Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
Number of digital outputs | 2 | |
Version | Ausgangsmodul | |
Width | 71 mm | |
Suitable for | AS-Interface | |
Height | 102 mm | |
Assembly | AS-i Schnittstelle zu FK-E-Unterteilen | |
Depth | 91 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |