AC2916 | IFM electronic

Input module for AS-Interface, Inputs: 4, (H) 80 mm, AC2916

Order No.: 82P1184
EAN: 4021179234368
MPN:
AC2916
AC2916 IFM electronic Digital modules
Image may differ
Unit Price (€ / pc.)
793.2897 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
793.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
793.2897 €

AS-i input module, AC2916, IFM electronic

Features

  • Specially for the use in wet areas of the food and beverage industry
  • Hygienic design without corners and edges
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
Number of digital inputs 4
Version Eingangsmodul
Suitable for AS-Interface
Height 80 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes