AC2923 | IFM electronic
Input module for AS-Interface, Inputs: 4, (H) 80 mm, AC2923
Order No.: 82P1185
EAN: 4021179236843
MPN:
AC2923
Unit Price (€ / pc.)
793.2897 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-i input module, AC2923, IFM electronic
Features
- Specially for the use in wet areas of the food and beverage industry
- Hygienic design without corners and edges
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
Number of digital inputs | 4 | |
Version | Eingangsmodul | |
Suitable for | AS-Interface | |
Height | 80 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |