AC3201 | IFM electronic

Input/output module for AS-Interface, Inputs: 4, Outputs: 4, (W x H x D) 25.4 x 129.3 x 59.3 mm, AC3201

Order No.: 82P1189
EAN: 4021179281799
MPN:
AC3201
AC3201 IFM electronic Digital modules
Image may differ
Unit Price (€ / pc.)
246.4490 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
246.45 € *
Price list
Quantity
Price per unit*
1 pcs.
246.4490 €
3 pcs.
239.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

AS-i input/output module, AC3201, IFM electronic

Features

  • For use in control cabinets
  • Simple and fast wiring by means of cage clamps
  • Particularly space-saving design
  • Double terminals for looping through the voltage supply
  • Clearly visible powerful LEDs for displaying operation, switching status and function
Technical specifications
Number of digital outputs 4
Number of digital inputs 4
Version Ein-/Ausgangsmodul
Width 25.4 mm
Suitable for AS-Interface
Height 129.3 mm
Assembly DIN-Schiene
Depth 59.3 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes