AC3219 | IFM electronic

Output module for AS-Interface, Outputs: 4, (W x H x D) 25.4 x 126 x 108 mm, AC3219

Order No.: 82P1196
EAN: 4021179308663
MPN:
AC3219
AC3219 IFM electronic Digital modules Image 1
AC3219 IFM electronic Digital modules Image 2
AC3219 IFM electronic Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
621.6322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
621.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
621.6322 €

AS-i output module, AC3219, IFM electronic

AS-i output module, SmartL25 4 AO (V) C IP infrared light, Lens type standard.

Technical specifications
Number of digital outputs 4
Version Ausgangsmodul
Width 25.4 mm
Suitable for AS-Interface
Height 126 mm
Assembly DIN-Schiene
Depth 108 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes