AC3222 | IFM electronic
Input module for AS-Interface, Inputs: 4, (W x H x D) 25.4 x 126 x 108 mm, AC3222
Order No.: 82P1199
EAN: 4021179308878
MPN:
AC3222
Unit Price (€ / pc.)
593.2983 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-i input module, AC3222, IFM electronic
AS-i input module, SmartL25 4 AI (Pt100) C infrared light, Lens type standard.
Technical specifications
Number of digital inputs | 4 | |
Version | Eingangsmodul | |
Width | 25.4 mm | |
Suitable for | AS-Interface | |
Height | 126 mm | |
Assembly | DIN-Schiene | |
Depth | 108 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |