AC3255 | IFM electronic

Input/output module for AS-Interface, Inputs: 4, Outputs: 2, (W x H x D) 25.4 x 123.2 x 108 mm, AC3255

Order No.: 82P1201
EAN: 4021179307918
MPN:
AC3255
AC3255 IFM electronic Digital modules
Image may differ
Unit Price (€ / pc.)
243.0337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
243.03 € *
Price list
Quantity
Price per unit*
1 pcs.
243.0337 €
3 pcs.
236.6672 €
*incl. VAT plus shipping costs
**Subject to prior sale

AS-i input/output module, AC3255, IFM electronic

AS-i input/output module, SmartL25 4DI AUX infrared light, Lens type standard.

Technical specifications
Number of digital outputs 2
Number of digital inputs 4
Version Ein-/Ausgangsmodul
Width 25.4 mm
Suitable for AS-Interface
Height 123.2 mm
Assembly DIN-Schiene
Depth 108 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes