AC3256 | IFM electronic
Input/output module for AS-Interface, Inputs: 4, Outputs: 2, (W x H x D) 25.4 x 123.2 x 108 mm, AC3256
Order No.: 82P1202
EAN: 4021179307925
MPN:
AC3256
Unit Price (€ / pc.)
205.1560 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.16 € *
Price list
Quantity
Price per unit*
1 pcs.
205.1560 €
3 pcs.
199.7772 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input/output module, AC3256, IFM electronic
AS-i input/output module, SmartL25 4DI 2DO infrared light, Lens type standard.
Technical specifications
Number of digital outputs | 2 | |
Number of digital inputs | 4 | |
Version | Ein-/Ausgangsmodul | |
Width | 25.4 mm | |
Suitable for | AS-Interface | |
Height | 123.2 mm | |
Assembly | DIN-Schiene | |
Depth | 108 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |