AC3257 | IFM electronic
Input/output module for AS-Interface, Inputs: 4, Outputs: 4, (W x H x D) 25.4 x 129.3 x 59.3 mm, AC3257
Order No.: 82P1203
EAN: 4021179325431
MPN:
AC3257
Unit Price (€ / pc.)
204.3349 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
204.33 € *
Price list
Quantity
Price per unit*
1 pcs.
204.3349 €
3 pcs.
198.9799 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input/output module, AC3257, IFM electronic
AS-i input/output module, SmartL25 4DI AUX infrared light, Lens type standard.
Technical specifications
Number of digital outputs | 4 | |
Number of digital inputs | 4 | |
Version | Ein-/Ausgangsmodul | |
Width | 25.4 mm | |
Suitable for | AS-Interface | |
Height | 129.3 mm | |
Assembly | DIN-Schiene | |
Depth | 59.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |