AL1920 | IFM electronic

Input/output module for use in the switch cabinet, Inputs: 8, Outputs: 8, (W x H x D) 50 x 125.7 x 105.3 mm, AL1920

Order No.: 82P1342
EAN: 4021179312356
MPN:
AL1920
AL1920 IFM electronic Digital modules
Image may differ
Unit Price (€ / pc.)
716.2015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
716.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
716.2015 €

IO-Link master Cabinet Line, AL1920, IFM electronic

Features

  • Separation between automation network and IT network
  • Reliable transmission of machine data, process parameters and diagnostic data to the controller
  • With EtherNet/IP interface and separate MQTT JSON interface
  • Small design requiring only very little space for control panel mounting
Technical specifications
Number of digital outputs 8
Number of digital inputs 8
Version IO-Link Master
Width 50 mm
Suitable for Einsatz im Schaltschrank
Height 125.7 mm
Assembly DIN-Schiene
Depth 105.3 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes