AL1940 | IFM electronic
Input/output module for use in the switch cabinet, Inputs: 8, Outputs: 8, (W x H x D) 50 x 125.7 x 105.3 mm, AL1940
Order No.: 82P1344
EAN: 4021179312370
MPN:
AL1940
Unit Price (€ / pc.)
716.2015 € *
Available: 0 pcs.
Leadtime: 1 Week **
IO-Link master Cabinet Line, AL1940, IFM electronic
Features
- Separation between automation network and IT network
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- Small design requiring only very little space for control panel mounting
Technical specifications
Number of digital outputs | 8 | |
Number of digital inputs | 8 | |
Version | IO-Link Master | |
Width | 50 mm | |
Suitable for | Einsatz im Schaltschrank | |
Height | 125.7 mm | |
Assembly | DIN-Schiene | |
Depth | 105.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |