AC1212 | IFM electronic

Power supply, 29.5 to 31.6 VDC, 4 A, 85 W, AC1212

Order No.: 82P8961
EAN: 4021179002158
MPN:
AC1212
AC1212 IFM electronic DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
991.6627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
991.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
991.6627 €

AS-Interface power supply, AC1212, IFM electronic

AS-Interface power supply, Reliably power supply for modules, sensors and actuators.

Features

  • High noise immunity and sufficient power reserves for the compensation of current peaks
  • Safe decoupling of interferences from the primary supply
  • Particularly space-saving design
  • Low heating of the control cabinet due to high efficiency
Technical specifications
Number of outputs 2
Output voltage DC 29,5 bis 31,6 VDC
Output current 4 A
Width 120 mm
Input voltage AC 88-132 VAC, 184-264 VAC
Height 134 mm
Power 85 W
Degree of protection (IP) IP20
Depth 118.5 mm
efficiency 89 %
Logistics
Country of origin CZ
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes