AC1226 | IFM electronic
Power supply, 29.5 to 31.6 VDC, 2.8 A, 85 W, AC1226
Order No.: 82P8960
EAN: 4021179002219
MPN:
AC1226
Unit Price (€ / pc.)
520.6131 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface power supply, AC1226, IFM electronic
AS-Interface power supply, Reliably power supply for modules, sensors and actuators.
Features
- High noise immunity and sufficient power reserves for the compensation of current peaks
- Safe decoupling of interferences from the primary supply
- Particularly space-saving design
- Low heating of the control cabinet due to high efficiency
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 29,5 bis 31,6 VDC | |
Output current | 2.8 A | |
Width | 49 mm | |
Input voltage AC | 85-132 VAC, 184-264 VAC | |
Height | 131 mm | |
Power | 85 W | |
Degree of protection (IP) | IP20 | |
Depth | 109 mm | |
efficiency | 88 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |