AC1257 | IFM electronic
Power supply, 30.5 V, 4 A, 122 W, AC1257
Order No.: 82P8957
EAN: 4021179273060
MPN:
AC1257
Unit Price (€ / pc.)
638.3279 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface power supply, AC1257, IFM electronic
AS-Interface power supply, Reliably power supply for modules, sensors and actuators.
Features
- Particularly space-saving design
- Low heating of the control cabinet due to high efficiency
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 30,5 V | |
Output current | 4 A | |
Width | 40 mm | |
Input voltage AC | 24 VDC | |
Height | 130.5 mm | |
Power | 122 W | |
Degree of protection (IP) | IP20 | |
Depth | 124.5 mm | |
efficiency | 90.5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |