AC1258 | IFM electronic

Power supply, 30.5 V, 8 A, 256 W, AC1258

Order No.: 82P8958
EAN: 4021179273077
MPN:
AC1258
AC1258 IFM electronic DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
786.2330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
786.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
786.2330 €

AS-Interface power supply, AC1258, IFM electronic

AS-Interface power supply, Reliably power supply for modules, sensors and actuators.

Features

  • High noise immunity and sufficient power reserves for the compensation of current peaks
  • Safe decoupling of interferences from the primary supply
Technical specifications
Number of outputs 1
Output voltage DC 30,5 V
Output current 8 A
Width 62 mm
Input voltage AC 100-120 VAC, 200-240 VAC
Height 130.8 mm
Power 256 W
Degree of protection (IP) IP20
Depth 124.3 mm
efficiency 90.9 %
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes