DN1022 | IFM electronic
Power supply, 24 to 28 VDC, 4.1 A, DN1022
Order No.: 82P1444
EAN: 4021179015806
MPN:
DN1022
Unit Price (€ / pc.)
285.8142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
285.81 € *
Price list
Quantity
Price per unit*
1 pcs.
285.8142 €
3 pcs.
278.3291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switched-mode power supply , DN1022, IFM electronic
Features
- For the regulated power supply for controllers, sensors, actuators, and industrial electronics
- Low power loss thanks to high efficiency
- High mains buffering time
- Particularly space-saving design
- Low heating of the control cabinet
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 4.1 A | |
Width | 73 mm | |
Input voltage AC | 100-240 VAC | |
Height | 75 mm | |
Degree of protection (IP) | IP20 | |
Depth | 107 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |