DN1042 | IFM electronic
Power supply, 24 to 28 VDC, 5 A (4.3 to 5 A), 120 W, DN1042
Order No.: 82P1447
EAN: 4021179309066
MPN:
DN1042
Unit Price (€ / pc.)
143.6092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.61 € *
Price list
Quantity
Price per unit*
1 pcs.
143.6092 €
3 pcs.
139.6227 €
5 pcs.
135.8742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switched-mode power supply , DN1042, IFM electronic
Switched-mode power supply 24 V DC, 5 A, infrared light, Lens type standard.
Technical specifications
Number of outputs | 1 | |
Output current | 5 A | |
Range of Output Currence | 4,3 bis 5 A | |
Output voltage DC | 24 bis 28 VDC | |
Input voltage AC | 200-240 VAC | |
Power | 120 W | |
efficiency | 90.5 % | |
Degree of protection (IP) | IP20 | |
Width | 39 mm | |
Height | 124 mm | |
Depth | 129 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |