DN4011 | IFM electronic
Power supply, 24 to 28 VDC, 3.3 A (2.7 to 3.3 A), 80 W, DN4011
Order No.: 82P1448
EAN: 4021179270717
MPN:
DN4011
Unit Price (€ / pc.)
238.5236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.52 € *
Price list
Quantity
Price per unit*
1 pcs.
238.5236 €
3 pcs.
232.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switched-mode power supply , DN4011, IFM electronic
Features
- For the regulated power supply for controllers, sensors, actuators, and industrial electronics
- Low power loss thanks to high efficiency
- High mains buffering time
- Particularly space-saving design
- High power reserves
Technical specifications
Number of outputs | 1 | |
Output current | 3.3 A | |
Range of Output Currence | 2,7 bis 3,3 A | |
Output voltage DC | 24 bis 28 VDC | |
Input voltage AC | 100-240 VAC | |
Power | 80 W | |
efficiency | 89.8 % | |
Degree of protection (IP) | IP20 | |
Width | 40 mm | |
Height | 124 mm | |
Depth | 122.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |