DN4032 | IFM electronic
Power supply, 24 to 28 VDC, 5 A (4.3 to 5 A), 120 W, DN4032
Order No.: 82P1452
EAN: 4021179273213
MPN:
DN4032
Unit Price (€ / pc.)
353.4062 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
353.41 € *
Price list
Quantity
Price per unit*
1 pcs.
353.4062 €
3 pcs.
344.5050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switched-mode power supply , DN4032, IFM electronic
Features
- For the regulated power supply for controllers, sensors, actuators, and industrial electronics
- Low power loss thanks to high efficiency
- High mains buffering time
- Particularly space-saving design
- High power reserves
Technical specifications
Number of outputs | 1 | |
Output current | 5 A | |
Range of Output Currence | 4,3 bis 5 A | |
Output voltage DC | 24 bis 28 VDC | |
Input voltage AC | 380-480 VAC | |
Power | 120 W | |
efficiency | 90.4 % | |
Degree of protection (IP) | IP20 | |
Width | 40 mm | |
Height | 124 mm | |
Depth | 122.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |