DN4033 | IFM electronic

Power supply, 24 to 28 VDC, 10 A (8.6 to 10 A), 240 W, DN4033

Order No.: 82P1453
EAN: 4021179273220
MPN:
DN4033
DN4033 IFM electronic DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
422.8189 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
422.82 € *
Price list
Quantity
Price per unit*
1 pcs.
422.8189 €
3 pcs.
412.1684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switched-mode power supply , DN4033, IFM electronic

Features

  • For the regulated power supply for controllers, sensors, actuators, and industrial electronics
  • Low power loss thanks to high efficiency
  • High mains buffering time
  • Particularly space-saving design
  • High power reserves
Technical specifications
Number of outputs 1
Output current 10 A
Range of Output Currence 8,6 bis 10 A
Output voltage DC 24 bis 28 VDC
Input voltage AC 380-480 VAC
Power 240 W
efficiency 92.8 %
Degree of protection (IP) IP20
Width 62 mm
Height 124 mm
Depth 122.5 mm
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes