E10058 | IFM electronic
Valve connector, DIN shape A, 3 pole + PE, 70 V, 1.5 mm², E10058
Order No.: 82P1588
EAN: 4021179022514
MPN:
E10058
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
5 pcs.
7.7231 €
10 pcs.
7.3542 €
15 pcs.
6.9139 €
25 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve plug, E10058, IFM electronic
Features
- Reliable connection of valves in the field
- Angled type for use where space is restricted
- Wide operating temperature range
Technical specifications
Version | DIN FORM A | |
LED display | No | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 70 V | |
Pin number | 3-polig + PE |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |