E12224 | IFM electronic
Valve connector, DIN shape A, 4 pole, 24 V, 1.5 mm², E12224
Order No.: 82P1869
EAN: 4021179248150
MPN:
E12224
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
5 pcs.
18.3736 €
10 pcs.
17.5168 €
15 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve plug, E12224, IFM electronic
Features
- Reliable connection of valves in the field
- With integrated protective circuitry
- Wide operating temperature range
- Clearly visible LED
- Angled type for use where space is restricted
Technical specifications
Version | DIN FORM A | |
LED display | Yes | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 24 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |