DF2101 | IFM electronic
Supply module for electronic safety device, (W x H x D) 12.5 x 80 x 98 mm, DF2101
Order No.: 82P8917
EAN: 4021179309035
MPN:
DF2101
Unit Price (€ / pc.)
114.9302 € *
Available: 0 pcs.
Leadtime: 1 Week **
Supply module, DF2101, IFM electronic
Supply module for the voltage supply of electronic circuit protection modules.
Features
- For the permanent monitoring of the 24 V secondary circuit
- Reliable switch-off in case of a fault
Technical specifications
Version | Einspeisemodul | |
Suitable for | elektronische Sicherung | |
Function | Kopfmodul | |
Assembly | DIN-Schiene | |
Width | 12.5 mm | |
Height | 80 mm | |
Depth | 98 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |