DF3100 | IFM electronic

Supply module for ground potential, (W x H x D) 12.5 x 80 x 98.5 mm, DF3100

Order No.: 82P8851
EAN: 4021179325646
MPN:
DF3100
DF3100 IFM electronic Feed and segment modules Image 1
DF3100 IFM electronic Feed and segment modules Image 2
DF3100 IFM electronic Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
19.0519 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0519 €

Feeding module, DF3100, IFM electronic

Feeding module for ground potential.

Technical specifications
Version Einspeisemodul
Width 12.5 mm
Suitable for Massepotential
Height 80 mm
Assembly DIN-Schiene
Depth 98.5 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes