DF3110 | IFM electronic
Distribution module for ground potential, (W x H x D) 12.5 x 80 x 98.5 mm, DF3110
Unit Price (€ / pc.)
53.8475 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
53.85 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8475 €
3 pcs.
51.5151 €
5 pcs.
49.3850 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution module, DF3110, IFM electronic
Distribution module for ground potential, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution module | |
| Suitable for | ground potential | |
| Assembly | DIN rail | |
| Width | 12.5 mm | |
| Height | 80 mm | |
| Depth | 98.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |