DF3200 | IFM electronic
Distribution module for supply voltage, (W x H x D) 12.5 x 80 x 98.5 mm, DF3200
Order No.: 82P1416
EAN: 4021179325660
MPN:
DF3200
Unit Price (€ / pc.)
59.1668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.17 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1668 €
3 pcs.
56.5964 €
5 pcs.
54.2402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution module, DF3200, IFM electronic
Distribution module for supply voltage, 80 infrared light, Lens type standard.
Technical specifications
Version | Verteilmodul | |
Width | 12.5 mm | |
Suitable for | Versorgungsspannung | |
Height | 80 mm | |
Assembly | DIN-Schiene | |
Depth | 98.5 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |