E20773 | IFM electronic
Fibre optic cable, fibers: 1, acrylic, black, E20773
Order No.: 82P2226
EAN: 4021179049719
MPN:
E20773
Unit Price (€ / pc.)
152.8793 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
152.88 € *
Price list
Quantity
Price per unit*
1 pcs.
152.8793 €
3 pcs.
148.6548 €
5 pcs.
144.6445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Acrylic fibres on a reel, E20773, IFM electronic
Features
- For installation in places where access is difficult
- Operation as through-beam sensor or diffuse reflection sensor
- On reel for cutting to size
- Small bending radius
Technical specifications
Number of fibres | 1 | |
Outer diameter | 2.2 mm | |
Colour | schwarz | |
Material | Acryl | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |