E30076 | IFM electronic
Push-in fitting, clamp adaptation Ø 6 mm, L 22 mm, brass, for standard hose Ø 6 mm, E30076
Order No.: 82P2450
EAN: 4021179054072
MPN:
E30076
Unit Price (€ / pck.)
39.2105 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
39.21 € *
Price list
Quantity
Price per unit*
1 pck.
39.2105 €
3 pck.
37.3541 €
5 pck.
35.1169 €
10 pck.
33.1534 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pneumatic push-in air fitting, E30076, IFM electronic
Features
- User-friendly fitting in pneumatic applications
- Safe fixing of the tube
- Good sealing due to O-ring
- Suited for compressed air and vacuum
Technical specifications
Version | Klemmadaption Ø 6 mm | |
Suitable for | Normschlauch Ø 6 mm | |
Thread size | G1/8 | |
Length | 22 mm | |
Material | Messing | |
Medium | Druckluft | |
Accessory Type | Pneumatik-Steckverschraubung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |