E30077 | IFM electronic

Push-in fitting, clamp adaptation Ø 8 mm, L 26.2 mm, brass, for standard hose Ø 8 mm, E30077

Order No.: 82P2451
EAN: 4021179054089
MPN:
E30077
E30077 IFM electronic Fittings and Accessories
Image may differ
Unit Price (€ / pck.)
38.9249 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
38.92 € *
Price list
Quantity
Price per unit*
1 pck.
38.9249 €
3 pck.
37.2470 €
5 pck.
35.6881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pneumatic push-in air fitting, E30077, IFM electronic

Features

  • User-friendly fitting in pneumatic applications
  • Safe fixing of the tube
  • Good sealing due to O-ring
  • Suited for compressed air and vacuum
Technical specifications
Version Klemmadaption Ø 8 mm
Suitable for Normschlauch Ø 8 mm
Thread size G1/8
Length 26.2 mm
Material Messing
Medium Druckluft
Accessory Type Pneumatik-Steckverschraubung
Logistics
Country of origin JP
Customs tariff number 85444290
Compliance
RoHS conform Yes
SVHC free Yes