E75227 | IFM electronic

T coupling, plug sleeve Ø 8 mm, L 56.9 mm, 10 bar, brass/PA, for pneumatic connection, E75227

Order No.: 82P9018
EAN: 4021179074049
MPN:
E75227
Series: E
E75227 IFM electronic Fittings and Accessories
Image may differ
Unit Price (€ / pck.)
87.2032 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
87.2032 €

Push-in T-fitting, E75227, IFM electronic

Push-in T-fitting for pneumatic connection.

Features

  • Easy and quick installation in an AirBox
  • For a reliable pneumatic connection
Technical specifications
Filter Property Value
Product type T coupling
Version plug sleeve Ø 8 mm
Pressure 10 bar
Material brass/PA
Medium compressed air
Length 56.9 mm
Suitable for pneumatic connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15