E75229 | IFM electronic
E75229, Push-in L-fitting for pneumatic connectioninfrared light. Lens type standard. (28 x 21)...(
Order No.: 82P8934
EAN: 4021179280310
MPN:
E75229
Unit Price (€ / pck.)
74.1965 € *
Available: 0 pck.
Leadtime: 1 Week **
Push-in L-fitting, E75229, IFM electronic
Push-in L-fitting for pneumatic connections.
Features
- For a reliable pneumatic connection
- Easy and quick installation in an AirBox
- Modular system consisting of evaluation unit and probe
Technical specifications
Ausführung | Steckhülse Ø 8 mm | |
Druck | 20 bar | |
Geeignet für | Pneumatikanschluss | |
Länge | 46 mm | |
Material | Messing/PA | |
Medium | Druckluft | |
Zubehörart | L-Steckanschluss |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |