E75232 | IFM electronic
Silencer, 13.5 x 8 mm, L 43.5 mm, PP/PE, for Pneumatic, E75232
Order No.: 82P2941
EAN: 4021179074063
MPN:
E75232
Unit Price (€ / pck.)
89.5356 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
89.54 € *
Price list
Quantity
Price per unit*
1 pck.
89.5356 €
3 pck.
87.0604 €
5 pck.
84.7042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pneumatic silencer, E75232, IFM electronic
Features
- Efficient reduction of noise level
- Easy and quick installation in an AirBox
Technical specifications
Version | 13,5 x 8 mm | |
Suitable for | Pneumatik | |
Length | 43.5 mm | |
Material | PP/PE | |
Medium | Druckluft | |
Accessory Type | Schalldämpfer |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85439000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |