KQ1001 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, PBT/PC, KQ1001
Order No.: 82P6436
EAN: 4021179315289
MPN:
KQ1001
Unit Price (€ / pc.)
334.3781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
334.38 € *
Price list
Quantity
Price per unit*
1 pcs.
334.3781 €
3 pcs.
325.9529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic level sensor, KQ1001, IFM electronic
Features
- Continuous level measurement behind non-metallic and non-conductive surfaces
- No stress caused by the medium thanks to non-contact detection
- Three point level sensors in one unit
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP/NPN | |
Shell Material | PBT/PC | |
Medium | trockenes Schüttgut/wässrige Lösungen/Öle | |
measurement range | <200 mm | |
Product type | Füllstandsensor | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |