LI2241 | IFM electronic
Liquid level sensor, PNP, capacitive, 0.5 bar, Ø 16 mm, PP-GF30/TPE-U, LI2241
Order No.: 82P8833
EAN: 4021179266772
MPN:
LI2241
Unit Price (€ / pc.)
345.9806 € *
Available: 0 pcs.
Leadtime: 1 Week **
Level sensor / leakage sensor, LI2241, IFM electronic
Level sensor / leakage sensor for the reliable point level monitoring in tanks and containers.
Features
- Easy empty and full adjustment by pressing just one pushbutton
- Suitable for water, oils and coolants
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP, kapazitiv | |
Pressure | 0.5 bar | |
diameter | 16 mm | |
Shell Material | PP-GF30/TPE-U | |
Medium | wasserbasierte Kühlschmiermittel/Öle/Wasser/wasserähnliche Medien | |
measurement range | 31 mm, Stablänge 132 mm | |
Product type | Füllstandsensor | |
Latching switching function | Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |