LI5134 | IFM electronic

Binary level sensor, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, PP, LI5134

Order No.: 82P6460
EAN: 4021179320832
MPN:
LI5134
LI5134 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
253.9936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
253.99 € *
Price list
Quantity
Price per unit*
1 pcs.
253.9936 €
3 pcs.
247.3296 €
*incl. VAT plus shipping costs
**Subject to prior sale

Binary level sensor, LI5134, IFM electronic

Features

  • For the reliable point level monitoring in tanks and containers
  • Detection of minimum level, leakage or overflow of tanks
  • Simple empty or full adjustment
  • Suitable for water, oils and coolants
  • User-friendly setting of the requested immersion depth of the sensor
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, PNP/NPN
Pressure 0.5 bar
diameter 16 mm
Shell Material PP
Medium Flüssigkeiten
measurement range 28 mm, Stablänge 737 mm
Product type binärer Füllstandsensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin RO
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes