LK1023 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, stainless steel, LK1023
Order No.: 82P6465
EAN: 4021179149693
MPN:
LK1023
Unit Price (€ / pc.)
593.2269 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic level sensor, LK1023, IFM electronic
Features
- For the reliable level control in tanks and containers
- Suitable for water, oils and coolants
- Clearly visible 4-digit LED display
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP/NPN | |
Pressure | 0.5 bar | |
diameter | 16 mm | |
Shell Material | Edelstahl | |
Medium | wasserbasierte Kühlschmiermittel/Öle/Wasser/wasserähnliche Medien | |
measurement range | 390 mm, Stablänge 472 mm | |
Product type | Füllstandsensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |