LK3122 | IFM electronic

Liquid level sensor, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, stainless steel, LK3122

Order No.: 82P6470
EAN: 4021179149785
MPN:
LK3122
Series: LK
LK3122 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
626.773 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
626.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
626.773 €

Electronic level sensor, LK3122, IFM electronic

Features

  • For the reliable level control in tanks and containers
  • Suitable for water, oils and coolants
  • Clearly visible 4-digit LED display
Technical specifications
Filter Property Value
Product type liquid level sensor
Version IO-Link, PNP/NPN
measurement range 195 mm, rod length 264 mm
Latching switching function Form A (N/O)/Form B (N/C)
Shell Material stainless steel
Pressure 0.5 bar
diameter 16 mm
Medium water-based cooling lubricants/oils/water/water-like media
Degree of protection (IP) IP67
Connection M12-connector
Logistics
Property Value
Country of origin RO
Customs tariff number 90261029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes