LMC100 | IFM electronic

Binary level sensor, IO-Link, PNP/NPN, 40 bar, Ø 18.1 mm, stainless steel/PEEK, LMC100

Order No.: 82P6479
EAN: 4021179299749
MPN:
LMC100
LMC100 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
244.3427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
244.34 € *
Price list
Quantity
Price per unit*
1 pcs.
244.3427 €
3 pcs.
237.9405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Binary level sensor, LMC100, IFM electronic

Features

  • For the reliable level control in tanks and containers
  • Two programmable switching outputs, one of them with IO-Link communication interface
  • Preset to water and hydrous media
  • Simple process connection via screw-in adapter
  • Reliable suppression of deposits or foam
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, PNP/NPN
Pressure 40 bar
diameter 18.1 mm
Shell Material Edelstahl/PEEK
Medium Wasser/Öle/Kühlschmiermittel/Pulver
Assembly G 1/2 Außengewinde
Product type binärer Füllstandsensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes