LMC110 | IFM electronic
Binary level sensor, IO-Link, PNP/NPN, 40 bar, Ø 18.1 mm, stainless steel/PEEK, LMC110
Order No.: 82P6480
EAN: 4021179299756
MPN:
LMC110
Unit Price (€ / pc.)
244.3427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
244.34 € *
Price list
Quantity
Price per unit*
1 pcs.
244.3427 €
3 pcs.
237.9405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Binary level sensor, LMC110, IFM electronic
Features
- For the reliable level control in tanks and containers
- Two programmable switching outputs, one of them with IO-Link communication interface
- Preset to oil and oil-based media
- Simple process connection via screw-in adapter
- Reliable suppression of deposits or foam
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP/NPN | |
Pressure | 40 bar | |
diameter | 18.1 mm | |
Shell Material | Edelstahl/PEEK | |
Medium | Wasser/Öle/Kühlschmiermittel/Pulver | |
Assembly | G 1/2 Außengewinde | |
Product type | binärer Füllstandsensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |