LMT04A | IFM electronic

Liquid level sensor, IO-Link, PNP/NPN, Ex approval, 40 bar, Ø 30 mm, stainless steel/PEEK, LMT04A

Order No.: 82P6488
EAN: 4021179291934
MPN:
LMT04A
LMT04A IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
549.6372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
549.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
549.6372 €

Electronic level sensor, LMT04A, IFM electronic

Features

  • For the reliable level control in tanks and containers
  • Hygienic design for the requirements of the food and beverage industry
  • Use in liquid and viscous media and bulk materials
  • Differentiation of media by parameterisation of the switching outputs
  • For applications in hazardous areas
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, PNP/NPN, Ex-Zulassung
Pressure 40 bar
diameter 30 mm
Shell Material Edelstahl/PEEK
Medium Flüssigkeiten/Pasten/Pulver
Assembly Gewindeanschluss G 1/2
Product type Füllstandsensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes