LMT191 | IFM electronic
Liquid level sensor, IO-Link, PNP, 40 bar, Ø 30 mm, stainless steel/PEEK, LMT191
Order No.: 82P6495
EAN: 4021179287241
MPN:
LMT191
Unit Price (€ / pc.)
337.0675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
337.07 € *
Price list
Quantity
Price per unit*
1 pcs.
337.0675 €
3 pcs.
328.5947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic level sensor, LMT191, IFM electronic
Features
- For the reliable level control in tanks and containers
- Hygienic design for the requirements of the food and beverage industry
- Use in liquid and viscous media and bulk materials
- Differentiation of media by parameterisation of the switching outputs
- Reliable suppression of deposits or foam
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP | |
Pressure | 40 bar | |
diameter | 30 mm | |
Shell Material | Edelstahl/PEEK | |
Medium | Flüssigkeiten | |
Assembly | Gewindeanschluss G 1/2 | |
Product type | Füllstandsensor | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |