LMT192 | IFM electronic

Liquid level sensor, IO-Link, PNP, 40 bar, Ø 30 mm, stainless steel/PEEK, LMT192

Order No.: 82P6496
EAN: 4021179288620
MPN:
LMT192
Series: LMT
LMT192 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
353.9893 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
353.99 € *
Price list
Quantity
Price per unit*
1 pcs.
353.9893 €
3 pcs.
345.0643 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic level sensor, LMT192, IFM electronic

Features

  • For the reliable level control in tanks and containers
  • Hygienic design for the requirements of the food and beverage industry
  • Use in liquid and viscous media and bulk materials
  • Differentiation of media by parameterisation of the switching outputs
  • Reliable suppression of deposits or foam
Technical specifications
Filter Property Value
Product type liquid level sensor
Version IO-Link, PNP
Assembly threaded connection G 1/2
Shell Material stainless steel/PEEK
Pressure 40 bar
diameter 30 mm
Medium liquids
Degree of protection (IP) IP68/IP69K
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90261029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes