LMT195 | IFM electronic

Liquid level sensor, IO-Link, PNP, 40 bar, Ø 30 mm, stainless steel/PEEK, LMT195

Order No.: 82P6498
EAN: 4021179288644
MPN:
LMT195
LMT195 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
418.8443 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
418.84 € *
Price list
Quantity
Price per unit*
1 pcs.
418.8443 €
3 pcs.
408.2771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic level sensor, LMT195, IFM electronic

Features

  • For the reliable level control in tanks and containers
  • Hygienic design for the requirements of the food and beverage industry
  • Use in liquid and viscous media and bulk materials
  • Differentiation of media by parameterisation of the switching outputs
  • Reliable suppression of deposits or foam
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, PNP
Pressure 40 bar
diameter 30 mm
Shell Material Edelstahl/PEEK
Medium Flüssigkeiten
Assembly Gewindeanschluss G 1/2
Product type Füllstandsensor
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes