LMT202 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, 40 bar, Ø 30 mm, stainless steel/PEEK, LMT202
Order No.: 82P6499
EAN: 4021179276795
MPN:
LMT202
Unit Price (€ / pc.)
340.4590 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
340.46 € *
Price list
Quantity
Price per unit*
1 pcs.
340.4590 €
3 pcs.
331.8910 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic level sensor, LMT202, IFM electronic
Features
- For the reliable level control in tanks and containers
- Hygienic design for the requirements of the food and beverage industry
- Use in liquid and viscous media and bulk materials
- Differentiation of media by parameterisation of the switching outputs
- Reliable suppression of deposits or foam
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | IO-Link, PNP/NPN | |
Druck | 40 bar | |
Durchmesser | 30 mm | |
Gehäusematerial | Edelstahl/PEEK | |
Medium | Flüssigkeiten/Pasten/Pulver | |
Montage | G 3/4 Außengewinde | |
Produkt-Art | Füllstandsensor | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261029 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |