LR2759 | IFM electronic
Liquid level sensor, with display, IO-Link, PNP/NPN, 40 bar, Ø 50 mm, stainless steel, LR2759
Order No.: 82P6507
EAN: 4021179291965
MPN:
LR2759
Unit Price (€ / pc.)
1,214.1213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,214.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,214.1213 €
Electronic level sensor, LR2759, IFM electronic
Features
- For the reliable level control in tanks and containers
- Hygienic design for the requirements of the food and beverage industry
- Clearly visible 4-digit LED display
- Modular system consisting of evaluation unit and probe
- Adaptation to different container heights through shortening of the probe
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP/NPN | |
Pressure | 40 bar | |
diameter | 50 mm | |
Shell Material | Edelstahl | |
Medium | Flüssigkeiten | |
measurement range | 40 mm, Stablänge 150-2000 mm | |
Assembly | G 1 Außengewinde | |
Product type | Füllstandsensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |