LR3020 | IFM electronic

Liquid level sensor, IO-Link, PNP/NPN, 16 bar, Ø 50 mm, stainless steel, LR3020

Order No.: 82P6510
EAN: 4021179308120
MPN:
LR3020
LR3020 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
525.5635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
525.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
525.5635 €

Electronic level sensor, LR3020, IFM electronic

Features

  • For the reliable level control in tanks and containers
  • Suitable for water, oils and coolants
  • Modular system consisting of evaluation unit and probe
  • Adaptation to different container heights through shortening of the probe
  • Precise analogue output and user-friendly communication via IO-Link
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, PNP/NPN
Pressure 16 bar
diameter 50 mm
Shell Material Edelstahl
Medium Flüssigkeiten
measurement range 40 mm, Stablänge 100-2000 mm
Assembly G 3/4 Außengewinde
Product type Füllstandsensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin RO
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes