LR7000 | IFM electronic
Liquid level sensor, with display, IO-Link, PNP, 16 bar, Ø 50 mm, stainless steel, LR7000
Order No.: 82P6513
EAN: 4021179149938
MPN:
LR7000
Unit Price (€ / pc.)
525.4207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic level sensor, LR7000, IFM electronic
Features
- For the reliable level control in tanks and containers
- Suitable for water, oils and coolants
- Clearly visible 4-digit LED display
- Modular system consisting of evaluation unit and probe
- Adaptation to different container heights through shortening of the probe
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP | |
Pressure | 16 bar | |
diameter | 50 mm | |
Shell Material | Edelstahl | |
Medium | Flüssigkeiten | |
measurement range | 40 mm, Stablänge 100-1600 mm | |
Assembly | G 3/4 Außengewinde | |
Product type | Füllstandsensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |