LR7009 | IFM electronic
Liquid level sensor, with display, IO-Link, PNP/NPN, 16 bar, Ø 50 mm, stainless steel, LR7009
Order No.: 82P6514
EAN: 4021179335980
MPN:
LR7009
Unit Price (€ / pc.)
525.4207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic level sensor, LR7009, IFM electronic
Features
- For the reliable level control in tanks and containers
- Suitable for water, oils and coolants
- Clearly visible 4-digit LED display
- Modular system consisting of evaluation unit and probe
- Adaptation to different container heights through shortening of the probe
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link, PNP/NPN | |
Druck | 16 bar | |
Durchmesser | 50 mm | |
Gehäusematerial | Edelstahl | |
Medium | Flüssigkeiten | |
Messbereich | 40 mm, Stablänge 100-1600 mm | |
Montage | G 3/4 Außengewinde | |
Produkt-Art | Füllstandsensor | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 90261029 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |