LR7020 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, 16 bar, Ø 50 mm, stainless steel, LR7020
Order No.: 82P6515
EAN: 4021179322348
MPN:
LR7020
Unit Price (€ / pc.)
459.2924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
459.29 € *
Price list
Quantity
Price per unit*
1 pcs.
459.2924 €
3 pcs.
447.7256 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic level sensor, LR7020, IFM electronic
Features
- For the reliable level control in tanks and containers
- Suitable for water, oils and coolants
- Modular system consisting of evaluation unit and probe
- Adaptation to different container heights through shortening of the probe
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP/NPN | |
Pressure | 16 bar | |
diameter | 50 mm | |
Shell Material | Edelstahl | |
Medium | Flüssigkeiten | |
measurement range | 40 mm, Stablänge 100-2000 mm | |
Assembly | G 3/4 Außengewinde | |
Product type | Füllstandsensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |